Littelfuse V14E230PL1B7 technical specifications.
| Package/Case | Radial |
| Energy | 80J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E230PL1B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.