
Radial leaded varistor for through-hole mounting, featuring a 250V AC maximum voltage rating and 320V DC rated voltage. This component offers 100 Joules of energy absorption, a 50A clamping current, and a 6kA maximum surge current. It operates within a temperature range of -55°C to 85°C and boasts a 429V varistor voltage. The metal package has a 14mm diameter and 5.6mm depth with a 7.5mm lead pitch. RoHS compliant and lead-free.
Littelfuse V14E250P technical specifications.
| Capacitance | 500pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Current Rating | 50A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 100J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 429V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E250P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
