
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 275VAC / 350VDC maximum voltage rating with a 473V varistor voltage. Handles a maximum surge current of 6kA and offers 110J energy absorption. Operating temperature range from -55°C to 85°C. Through-hole mounting with a 8.5mm lead pitch.
Littelfuse V14E275P technical specifications.
| Capacitance | 450pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 110J |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Thickness | 7.3mm |
| Varistor Voltage | 473V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E275P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
