Littelfuse V14E300L1T technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Voltage | 125V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V14E300L1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.