
Radial leaded varistor, 320V AC / 420V DC rated voltage, 561V varistor voltage, and 136J energy absorption. Features a 50A clamping current, 6kA max surge current, and 840V clamping voltage. Through-hole mount with radial leads, 7.5mm lead pitch, and 25.4mm lead length. Operating temperature range from -55°C to 85°C. RoHS compliant and halogen-free.
Littelfuse V14E320P technical specifications.
| Capacitance | 380pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 840V |
| Current Rating | 50A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 136J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 561V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E320P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
