Littelfuse V14E320PL2T technical specifications.
| Capacitance | 380pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 840V |
| Depth | 5.6mm |
| Energy | 136J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E320PL2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.