
Littelfuse V14E35P technical specifications.
| Capacitance | 5nF |
| Clamping Voltage | 110V |
| Current Rating | 1mA |
| Energy | 62J |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
