
Littelfuse V14E440P technical specifications.
| Capacitance | 260pF |
| Package/Case | Radial |
| Clamping Voltage | 1.18kV |
| Diameter | 14mm |
| Energy | 170J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E440P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
