Littelfuse V14E460 technical specifications.
| Capacitance | 220pF |
| Clamping Voltage | 1.24kV |
| Diameter | 14mm |
| Energy | 180J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V14E460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.