
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 460VAC/615VDC voltage rating, 6kA maximum surge current, and 825V maximum varistor voltage. Offers 180J energy absorption and 50A clamping current at 1.24kV. Operates across a wide temperature range from -55°C to 85°C. RoHS compliant with a 14mm diameter and 7.5mm lead pitch.
Littelfuse V14E460P technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.24kV |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 180J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E460P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
