Littelfuse V14E510L2A technical specifications.
| Capacitance | 200pF |
| Clamping Voltage | 1.355kV |
| Energy | 185J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V14E510L2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.