
Radial leaded varistor for through-hole mounting, featuring a 910V varistor voltage and 745V DC rated voltage. This component offers 190 Joules of energy absorption and a 6kA maximum surge current capability. It operates across a wide temperature range from -55°C to 85°C and has a 14mm diameter. The varistor is RoHS compliant and halogen-free.
Littelfuse V14E550P technical specifications.
| Capacitance | 180pF |
| Package/Case | Metal |
| Clamping Voltage | 1.5kV |
| Clamping Voltage-Max | 1.5kV |
| Diameter | 14mm |
| Energy | 190J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating | 745V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E550P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
