The V14E550PL2T1 is a metal oxide varistor from Littelfuse with a varistor voltage of 1001V and a maximum AC voltage rating of 550V. It has a maximum DC voltage rating of 745V and a capacitance of 180pF. This varistor features a clamping voltage of 1500V and a clamping current of 50A, as well as a maximum surge current of 6000A. It operates within a temperature range of -55°C to 85°C and is suitable for through-hole mounting.
Littelfuse V14E550PL2T1 technical specifications.
| Varistor Voltage | 1001V |
| Max AC Voltage Rating | 550V |
| Max DC Voltage Rating | 745V |
| Capacitance | 180pF |
| Clamping Voltage | 1500V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V14E550PL2T1 to view detailed technical specifications.
No datasheet is available for this part.