Littelfuse V14MLA0402 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Pin Count | 2 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V14MLA0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.