Littelfuse V14MLA0402WH technical specifications.
| Package/Case | 0402 |
| Energy | 0.05J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | ML |
| Varistor Voltage | 21.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0402WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.