Surface mount Metal Oxide Varistor (MOV) offering circuit protection. Features a 10VAC/14VDC maximum voltage rating and 30A maximum surge current capability. With a 21.5V maximum varistor voltage and 18.7V typical varistor voltage, it provides protection up to 34.5V clamping voltage. This component is housed in a compact 0603 SMD package, measuring 1.6mm in length and 0.8mm in depth, with a capacitance of 180pF. Operating across a wide temperature range from -55°C to 125°C, it is lead-free and RoHS compliant.
Littelfuse V14MLA0603A technical specifications.
| Capacitance | 180pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 34.5V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 21.5V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 20.3V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Varistor Voltage | 18.7V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0603A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.