
Littelfuse V14MLA0603NA technical specifications.
| Capacitance | 180pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 34.5V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 21.5V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Varistor Voltage | 18.7V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0603NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.