
Surface mount varistor, 14V DC rated voltage, 10V AC rated voltage, with a 0.1J energy rating. Features 180pF capacitance, 1A clamping current, and 34.5V clamping voltage. Operates across a -55°C to 125°C temperature range. Housed in a compact 0603 (1608 metric) ceramic case with SMD/SMT termination. UL94 V-0 flammability rating and RoHS compliant.
Littelfuse V14MLA0603NH technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 34.5V |
| Clamping Voltage-Max | 34.5V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 21.5V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.7V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0603NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
