
Surface mount varistor designed for transient voltage suppression. Features a 14V DC rated voltage and 10V AC rated voltage, with a varistor voltage of 20.3V. Offers a clamping voltage of 32V and a maximum surge current of 120A. Housed in a compact 0805 (2012 metric) ceramic package with SMD/SMT termination. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Littelfuse V14MLA0805H technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Thickness | 1.25mm |
| Varistor Voltage | 20.3V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0805H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.