
Surface mount varistor designed for transient voltage suppression. Features a 14V DC rated voltage and 10V AC rated voltage, with a maximum operating temperature of 125°C. Offers a 40A peak pulse current capability and 320pF capacitance. Encased in a compact 0805 (2012 metric) ceramic package, this lead-free component is RoHS compliant and suitable for tape and reel packaging.
Littelfuse V14MLA0805LH technical specifications.
| Capacitance | 320pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Breakdown Voltage | 20.3V |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 20.3V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0805LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
