
This 0805 varistor from Littelfuse features a DC rated voltage of 14V, with a maximum and minimum varistor voltage of 20.3V and 15.9V, respectively. It can withstand a maximum surge current of 40A and has an energy rating of 0.1J. The varistor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available on tape and reel packaging.
Littelfuse V14MLA0805LNHAUTO technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Energy | 0.1J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA AUTO |
| Varistor Voltage | 36.2V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0805LNHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.