
The V14MLA0805LNT is a 0805 surface mount metal oxide varistor from Littelfuse. It has a varistor voltage of 18.1V and a DC rated voltage of 14V. The device can withstand a maximum surge current of 40A and has an energy rating of 0.1J. It is lead free and RoHS compliant, packaged in tape and reel quantities of 10,000.
Littelfuse V14MLA0805LNT technical specifications.
| Package/Case | 0805 |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Surge Current | 40A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 18.1V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0805LNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
