Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 10VAC/14VDC maximum voltage rating, 18.1V varistor voltage, and 20.3V maximum varistor voltage. Offers 120A maximum surge current and 1A clamping current at 32V clamping voltage. Capacitance is 560pF with an energy rating of 0.3J. Packaged in an 0805 SMD case, this lead-free, RoHS compliant component operates from -55°C to 125°C.
Littelfuse V14MLA0805T technical specifications.
| Capacitance | 560pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Varistor Voltage | 18.1V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0805T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.