
Surface mount varistor with a 14V DC voltage rating and 10V AC voltage rating. Features a 1206 case code, 1.4nF capacitance, and 150A peak pulse current capability. Operates within a -55°C to 125°C temperature range and offers a clamping voltage of 32V. This lead-free component is RoHS compliant and packaged in tape and reel.
Littelfuse V14MLA1206H technical specifications.
| Capacitance | 1.4nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Breakdown Voltage | 20V |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150A |
| Max Surge Current | 150A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Thickness | 1.8mm |
| Varistor Voltage | 20.3V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA1206H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
