
Surface mount varistor, 14V DC rated voltage, 10V AC rated voltage, with a clamping voltage of 32V and a peak pulse current of 150A. Features 0.4J energy rating, 1.4nF capacitance, and 18.1V varistor voltage. Encased in a 1206 (3216 metric) ceramic package, this RoHS compliant component operates from -55°C to 125°C and has a UL94 V-0 flammability rating.
Littelfuse V14MLA1206NH technical specifications.
| Capacitance | 1.4nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 32V |
| Energy | 0.4J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 18.1V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA1206NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
