Surface mount varistor, 14V DC rated voltage, 10V AC rated voltage. Features 0.4J energy rating, 150A max surge current, and 15.9V clamping voltage. Operates across a -55°C to 125°C temperature range. Packaged in a 1206 (3216 metric) case code with SMD/SMT termination. RoHS compliant and supplied in tape and reel packaging.
Littelfuse V14MLA1206NHAUTO technical specifications.
| Capacitance | 1.4nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 15.9V |
| Energy | 0.4J |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA AUTO |
| Termination | SMD/SMT |
| Varistor Voltage | 36.2V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA1206NHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.