Littelfuse V14MLA1206T technical specifications.
| Package/Case | 1206 |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | ML |
| Varistor Voltage | 20.3V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA1206T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.