Surface mount metal oxide varistor (MOV) for circuit protection. Features a 14V DC rated voltage, 30A maximum surge current, and 20.3V maximum varistor voltage. This component offers 0.1J energy absorption and a clamping voltage of 30V. Encased in a 1206 SMD package with a capacitance of 140pF, it operates across a temperature range of -55°C to 125°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Littelfuse V14MLN41206WH technical specifications.
| Capacitance | 140pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 30V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLN |
| Termination | SMD/SMT |
| Varistor Voltage | 18.1V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLN41206WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.