
The 18nF Metal Oxide Varistor is a 18V device with a DC rated voltage of 14V and an AC voltage rating of 11V. It operates within a temperature range of -40°C to 125°C and is available in a radial, through hole package. The varistor has a capacitance of 18.87nF and a maximum surge current of 4kA. It is RoHS compliant and available in a bulk packaging quantity of 700.
Littelfuse V14P11P technical specifications.
| Capacitance | 18.87nF |
| Clamping Voltage | 36V |
| Current Rating | 1mA |
| Energy | 22J |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14P11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
