
Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 150V varistor voltage, 95VAC/127VDC maximum voltage rating, and 250A maximum surge current capability. Offers 10A clamping current and 250V clamping voltage, with 3J energy absorption. Operates across a -55°C to 125°C temperature range and is supplied in tape and reel packaging.
Littelfuse V150CH8 technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 127V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150CH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
