
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 150VAC / 200VDC voltage rating, 1.2kA surge current capability, and 250V varistor voltage. This component offers a 430V clamping voltage at 10A and 13J energy absorption. Designed for through-hole mounting with a 6mm lead pitch and 7mm diameter, operating across a -55°C to 85°C temperature range.
Littelfuse V150LA1 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 430V |
| Current Rating | 1.2kA |
| Diameter | 7mm |
| Energy | 13J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 275V |
| Min Varistor Voltage | 225V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 250V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.