Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 150VAC / 200VDC voltage rating, 268V varistor voltage (216V-264V tolerance), and 4.5kA maximum surge current. Offers 50A clamping current at 395V clamping voltage and 45J energy absorption. Operating temperature range from -55°C to 85°C with 800pF capacitance. Through-hole mounting with 8.5mm lead pitch.
Littelfuse V150LA10A technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 45J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 268V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LA10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
