Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC voltage rating, 6kA maximum surge current, and 240V varistor voltage. Offers 100J energy absorption, 50A clamping current, and 395V clamping voltage. Operates within -55°C to 85°C with 8.5mm lead pitch and 14mm diameter.
Littelfuse V150LA10C technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 100J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 268V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LA10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.