Radial leaded varistor for through-hole mounting, featuring a 150V AC voltage rating and 150V DC rated voltage. This component offers 100 Joules of energy absorption, a 268V varistor voltage, and a 395V clamping voltage at 50A clamping current. With a maximum surge current of 6kA and a wide operating temperature range of -55°C to 85°C, it is designed for robust protection. The metal package measures 14mm in diameter and 7.3mm in depth with an 8.5mm lead pitch. This component is lead-free, RoHS compliant, and halogen-free.
Littelfuse V150LA10CP technical specifications.
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 100J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 268V |
| Voltage Rating | 268V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LA10CP to view detailed technical specifications.
No datasheet is available for this part.