
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC voltage rating, 1.2kA peak pulse current, and 240V varistor voltage. Offers 10A clamping current at 395V and 1000A surge capability. Body diameter is 8.7mm with a 6mm lead pitch. Operating temperature range from -55°C to 85°C.
Littelfuse V150LA2 technical specifications.
| Body Diameter | 8.7mm |
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 13J |
| Lead Diameter | 0.68mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Test Voltage | 2.5kV |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
