
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC voltage rating with a 240V varistor voltage (216V-264V range). Handles 6.5kA surge current and 80J energy. Capacitance is 1.6nF with a 395V clamping voltage. Operates from -55°C to 85°C.
Littelfuse V150LA20A technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Diameter | 20mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LA20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
