
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150VAC / 200VDC voltage rating with a maximum varistor voltage of 264V. Offers a 1.2kA maximum surge current and 10A clamping current with a 395V clamping voltage. Operates across a wide temperature range from -55°C to 85°C. Through-hole mounting with a 6mm lead pitch.
Littelfuse V150LA2P technical specifications.
| Capacitance | 150pF |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 10A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 268V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LA2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
