
The Littelfuse V150LA2PX2855 is a metal oxide varistor with a varistor voltage of 240V and a DC rated voltage of 200V. It has a capacitance of 150pF and a maximum operating temperature of 85°C. The device is available in a radial package with a diameter of 7mm and a width of 9mm, and is designed for through hole mounting. It is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Littelfuse V150LA2PX2855 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Diameter | 7mm |
| Energy | 13J |
| Lead Pitch | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LA2PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.