Littelfuse V150LC10A technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Diameter | 14mm |
| Energy | 45J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LC10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.