Radial leaded varistor for through-hole mounting, featuring 80J energy absorption and a 6.5kA surge current rating. Offers 150V AC and 200V DC maximum voltage ratings with a 395V clamping voltage at 100A clamping current. Capacitance is 1.6nF, with a 20mm diameter and 5.6mm depth. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V150LC20AP technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 268V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LC20AP to view detailed technical specifications.
No datasheet is available for this part.