
Radial disc metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC voltage rating, 1.2kA surge current capability, and 264V maximum varistor voltage. Offers 10A clamping current at 395V clamping voltage and 13J energy absorption. Operates across a -55°C to 85°C temperature range with a 6mm lead pitch and 7mm diameter. Lead-free and RoHS compliant, supplied in bulk packaging.
Littelfuse V150LC2P technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 268V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LC2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.