Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150VAC voltage rating and a maximum surge current of 6kA. Offers a clamping voltage of 395V at 50A and a varistor voltage of 240V. Designed for through-hole mounting with a 8.5mm lead pitch and a 14mm diameter. Operates across a wide temperature range from -55°C to 85°C.
Littelfuse V150LS10CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 100J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LS10CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.