Littelfuse V150LS20C technical specifications.
| Clamping Voltage | 395V |
| Diameter | 20mm |
| Energy | 215J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LS20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.