
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 150VAC/200VDC voltage rating, 4.5kA surge current capability, and 264V maximum varistor voltage. Offers 395V clamping voltage at 50A clamping current, with 45J energy absorption. Operates across a -55°C to 85°C temperature range and is RoHS compliant. Through-hole mounting with a 8.5mm lead pitch.
Littelfuse V150LT10AP technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 45J |
| ESD Protection | No |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 268V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LT10AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.