
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150VAC/200VDC voltage rating with a maximum varistor voltage of 275V. Offers a 1.2kA surge current capability and 10A clamping current at 430V. Operates across a wide temperature range from -55°C to 85°C. This RoHS compliant component has a 6mm lead pitch and 150pF capacitance, supplied in tape and reel packaging.
Littelfuse V150LT1P technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 430V |
| Clamping Voltage-Max | 430V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 275V |
| Min Varistor Voltage | 225V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 250V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LT1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
