Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 20mm disc diameter, 240V varistor voltage, and 150VAC/200VDC voltage rating. Offers a maximum surge current of 6.5kA and clamping voltage of 395V. Operates across a wide temperature range from -55°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Littelfuse V150LT20AP technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 6.5kA |
| Diameter | 20mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LT20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.