Littelfuse V150LT20CX360 technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Current Rating | 100A |
| Diameter | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9kA |
| Mount | Radial |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | V150 |
| Termination | Radial |
| Voltage Rating (AC) | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LT20CX360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.