
Radial leaded varistor for through-hole mounting, featuring a 150V AC / 200V DC voltage rating. Offers 13 Joules of energy absorption, 1.2kA maximum surge current, and a clamping voltage of 395V. This component has a 6mm lead pitch and operates within a -55°C to 85°C temperature range. It is halogen-free and RoHS compliant, packaged in tape and reel.
Littelfuse V150LT2P technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 13J |
| ESD Protection | No |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 268V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LT2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
