
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC voltage rating, 264V maximum varistor voltage, and 216V minimum varistor voltage, with a typical varistor voltage of 240V. Offers 2.5kA maximum surge current capability and 25A clamping current at 395V clamping voltage. Operates across a temperature range of -55°C to 85°C with a capacitance of 360pF. Packaged in tape and reel for through-hole mounting.
Littelfuse V150LT5 technical specifications.
| Capacitance | 360pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 395V |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 25J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
