Littelfuse V150LXR1265 technical specifications.
| Capacitance | 360pF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LXR1265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.